Part Details for 1519723 by Phoenix Contact
Overview of 1519723 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1519723
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1519723-ND
|
DigiKey | CONN T-ADPT 4P-4/4P M-F/F INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0200 | Buy Now |
DISTI #
651-1519723
|
Mouser Electronics | Circular Metric Connectors SAC-3P-M12T/2XM12BPE RoHS: Compliant | 1 |
|
$29.2800 / $33.0100 | Buy Now |
|
Onlinecomponents.com | T distributor - 5-position - unshielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - PIN 2+4 bridged and Socket straight M12 - A-coded - PIN 2+4 bridged RoHS: Compliant |
3 In Stock |
|
$26.6800 / $33.0200 | Buy Now |
DISTI #
000000000002142080
|
Sager | Circular Metric Connectors SAC-3P-M12T/2XM12BPE Min Qty: 1 | 0 |
|
$33.4400 / $39.0200 | Buy Now |
|
Dynamic Solutions GmbH | T distributor | 4000 |
|
RFQ | |
|
Master Electronics | T distributor - 5-position - unshielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - PIN 2+4 bridged and Socket straight M12 - A-coded - PIN 2+4 bridged RoHS: Compliant |
3 In Stock |
|
$26.6800 / $33.0200 | Buy Now |
Part Details for 1519723
1519723 CAD Models
1519723 Part Data Attributes
|
1519723
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1519723
Phoenix Contact
Circular Connector Adapter, 3 Contact(s), Male-Female-Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE-FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |
Alternate Parts for 1519723
This table gives cross-reference parts and alternative options found for 1519723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1519723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBF-36-74PS | Circular Connector Adapter, 44 Contact(s), Aluminum Alloy, Male-Female | Amphenol Corporation | 1519723 vs TBF-36-74PS |
1559783 | Circular Connector Adapter, 4 Contact(s), Female-Female-Male, ROHS COMPLIANT | Phoenix Contact | 1519723 vs 1559783 |
CIRTB36-74PS | Circular Connector Adapter, 44 Contact(s), Aluminum Alloy, Male-Female | Winchester Interconnect | 1519723 vs CIRTB36-74PS |
1431416 | Circular Connector Adapter, 4 Contact(s), Female-Female-Male, ROHS COMPLIANT | Phoenix Contact | 1519723 vs 1431416 |