Part Details for 1519778 by Phoenix Contact
Overview of 1519778 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1519778
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1519778-ND
|
DigiKey | CONN ADAPTER 4P-4P F-M INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$16.6822 / $20.7100 | Buy Now |
DISTI #
651-1519778
|
Mouser Electronics | Circular Metric Connectors SAC-4P-M12MS-M 8SIFS RoHS: Compliant | 0 |
|
$16.6800 / $20.7100 | Order Now |
|
Onlinecomponents.com | Adapter - 4-position - Plug straight M12 - A-coded - on Socket straight M8 Snap-in - A-coded RoHS: Compliant | 0 |
|
$17.2700 / $21.9300 | Buy Now |
DISTI #
1519778
|
TME | Adapter, PIN: 4, straight, 30VAC, 4A, -25÷90°C, 30VDC Min Qty: 1 | 0 |
|
$13.0200 / $15.0300 | RFQ |
DISTI #
000000000002142084
|
Sager | Circular Metric Connectors SAC-4P-M12MS-M 8SIFS Min Qty: 1 | 0 |
|
$21.3600 / $24.9100 | Buy Now |
|
Dynamic Solutions GmbH | Adapter | 740 |
|
RFQ | |
|
Master Electronics | Adapter - 4-position - Plug straight M12 - A-coded - on Socket straight M8 Snap-in - A-coded RoHS: Compliant | 0 |
|
$17.2700 / $21.9300 | Buy Now |
|
Neutron USA | Adapter, Str M12 M 4p to Str M8 snap-in F 4p, A-Coding on both end | 26 |
|
$67.9100 | Buy Now |
Part Details for 1519778
1519778 CAD Models
1519778 Part Data Attributes
|
1519778
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1519778
Phoenix Contact
Circular Connector Adapter, 4 Contact(s), Male-Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG-SOCKET | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |
Alternate Parts for 1519778
This table gives cross-reference parts and alternative options found for 1519778. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1519778, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1519765 | Circular Connector Adapter, 4 Contact(s), Male-Female, ROHS COMPLIANT | Phoenix Contact | 1519778 vs 1519765 |