Part Details for 152-KA by Wakefield-Vette
Overview of 152-KA by Wakefield-Vette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152-KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
567-152-KA
|
Mouser Electronics | Thermal Interface Products DeltaBond 152 Resin and A-4 Type Hardener, Kit (7 oz Resin, 0.5 oz Hardener) RoHS: Compliant | 0 |
|
$96.2600 / $100.3000 | Order Now |
|
Onlinecomponents.com | Thrml Mgmt Access Thermal Grease 0.836W/m.K RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
152-KA
|
Richardson RFPD | THERMAL ADHESIVE/COMPOUND/MATERIAL RoHS: Compliant Min Qty: 10 | 1 |
|
$90.9300 | Buy Now |