There are no models available for this part yet.
Overview of 152099-230 by Ledex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 152099-230 by Ledex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58P0313
|
Newark | Solenoid, Tubular, Pull, Continuous, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Coil Voltage:13.5Vdc, Holding Force:21.8N, Coil Resistance:22.78Ohm, Coil Power Continuous:8W, External Diameter:25.4Mm, Product Range:- Rohs Compliant: Yes |Ledex 152099-230 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5500 | Buy Now | |
DISTI #
2024-1080-ND
|
DigiKey | TUBULAR SOLENOID STA PULL 1 X 1- Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
245 In Stock |
|
$15.5387 / $20.8400 | Buy Now | |
DISTI #
000000000003140619
|
Sager | Solenoids & Actuators STA Tubular 1 x 1-1/8 Pull 60 deg w/o AR Flat | 0 |
|
Buy Now |
CAD Models for 152099-230 by Ledex
Part Data Attributes for 152099-230 by Ledex
152099-230
Ledex
|
|
---|---|
Samacsys Manufacturer
|
LEDEX
|
Want to compare parts?
-
152099-230LedexVS
-