Part Details for 1520SC151201A by Data Delay Devices Inc
Results Overview of 1520SC151201A by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1520SC151201A Information
1520SC151201A by Data Delay Devices Inc is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 1520SC151201A by Data Delay Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1520SC151201A
1520SC151201A Part Data Attributes
|
|
1520SC151201A
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1520SC151201A
Data Delay Devices Inc
Passive Delay Line, 1-Func, 10-Tap, True Output
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop14,.4 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Length_max | |
| Family | 1520 | |
| JESD-30 Code | R-XDSO-G14 | |
| Length | 20.06 Mm | |
| Logic IC Type | Passive Delay Line | |
| Number of Functions | 1 | |
| Number of Taps/Steps | 10 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance-Nom (Z0) | 200 Ω | |
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programmable Delay Line | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 7.366 Mm | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Delay-Nom (td) | 150 Ns | |
| Width | 6.858 Mm |
Alternate Parts for 1520SC151201A
This table gives cross-reference parts and alternative options found for 1520SC151201A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1520SC151201A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1520A151201U | Data Delay Devices Inc | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output | 1520SC151201A vs 1520A151201U |
| 1520SA151201 | Data Delay Devices Inc | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output, Hybrid | 1520SC151201A vs 1520SA151201 |
| 1520C151201K | Data Delay Devices Inc | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output | 1520SC151201A vs 1520C151201K |
| 1520SA151201D | Data Delay Devices Inc | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output, Hybrid | 1520SC151201A vs 1520SA151201D |
| 1520SB151201J | Data Delay Devices Inc | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output | 1520SC151201A vs 1520SB151201J |
| 1520A151201F | Data Delay Devices Inc | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output | 1520SC151201A vs 1520A151201F |
| DIP14-20150 | Engineered Components Co | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output | 1520SC151201A vs DIP14-20150 |
| 1520SA151201W | Data Delay Devices Inc | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output, Hybrid | 1520SC151201A vs 1520SA151201W |
| 1520A151201K | Data Delay Devices Inc | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output | 1520SC151201A vs 1520A151201K |
| 1520C151201F | Data Delay Devices Inc | Check for Price | Passive Delay Line, 1-Func, 10-Tap, True Output | 1520SC151201A vs 1520C151201F |