Part Details for 1520W by Curtis Industries
Overview of 1520W by Curtis Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1520W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1366-ND
|
DigiKey | CONN BARRIER STRP 20CIRC 0.375" Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$13.2700 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 40 POS 9.52mm Screw Panel Mount 20A RoHS: Compliant |
30 In Stock |
|
$10.1200 / $13.6100 | Buy Now |
DISTI #
68369791
|
Verical | Conn Barrier Strip 40 POS 9.52mm Screw Panel Mount 20A Min Qty: 5 Package Multiple: 5 Date Code: 2322 | Americas - 30 |
|
$15.4329 / $17.5387 | Buy Now |
|
Master Electronics | Conn Barrier Strip 40 POS 9.52mm Screw Panel Mount 20A RoHS: Compliant |
30 In Stock |
|
$10.1200 / $13.6100 | Buy Now |