Part Details for 1521-00002-TD by Amphenol SV Microwave
Overview of 1521-00002-TD by Amphenol SV Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1521-00002-TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7779
|
Newark | Rf Coaxial, 2.92Mm R/A Jack, 50 Ohm, Pcb, Connector Type:2.92Mm Connector, Connector Body Style:Right Angle Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 1521-00002-TD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$21.7200 | Buy Now |
DISTI #
1521-00002-TD-ND
|
DigiKey | 2.92MM JACK R/A 50OHM EDGE MNT Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
94 In Stock |
|
$69.5000 | Buy Now |
DISTI #
46531727
|
Verical | Conn SVK 0Hz to 40GHz 50Ohm Solder ST Edge Mount RCP Gold Over Nickel Bag Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$29.9203 | Buy Now |
Part Details for 1521-00002-TD
1521-00002-TD CAD Models
1521-00002-TD Part Data Attributes
|
1521-00002-TD
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
1521-00002-TD
Amphenol SV Microwave
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE |