Part Details for 1521-00005 by Amphenol Corporation
Overview of 1521-00005 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m | |
CO-142BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-005 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 5ft |
Price & Stock for 1521-00005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4724
|
Avnet Americas | RF / Coaxial Connector, 2.92mm Coaxial, Right Angle Jack, Board Edge / End Launch, 50 ohm - Bulk (Alt: 26AJ4724) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$114.3500 / $121.9900 | Buy Now |
DISTI #
1521-00005
|
Avnet Americas | RF / Coaxial Connector, 2.92mm Coaxial, Right Angle Jack, Board Edge / End Launch, 50 ohm - Trays (Alt: 1521-00005) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
$102.6564 | Buy Now |
DISTI #
523-1521-00005
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.92mm Female PCB Edge Lock Connector, 2 Leg, .062" PCB Thickness" RoHS: Compliant | 26 |
|
$78.4800 / $94.6400 | Buy Now |
DISTI #
1521-00005
|
Avnet Abacus | RF / Coaxial Connector, 2.92mm Coaxial, Right Angle Jack, Board Edge / End Launch, 50 ohm (Alt: 1521-00005) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |