Part Details for 1521-00009 by Amphenol SV Microwave
Overview of 1521-00009 by Amphenol SV Microwave
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HCT-1-152-15L | Coilcraft Inc | General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT | |
PCV-1-152-15L | Coilcraft Inc | General Purpose Inductor, 1.5uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
HCT-2-152-15L | Coilcraft Inc | General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT |
Price & Stock for 1521-00009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5521
|
Newark | 2.92Mm Female Bulkhead Pcb Edge Launch Connector, 4 Leg/Individual With Bulk Piece Parts - Tray (Pack Fill Qty: 50) - (Bulk Piece Parts: 1X O-Ring (P/N: Tbd), 1X Lockwasher (P/N: Tbd), 1X Hex Nut (P/N: Tbd)) |Amphenol Sv Microwave 1521-00009 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.5800 / $115.0700 | Buy Now |
DISTI #
1678-1521-00009-ND
|
DigiKey | 2.92MM FEMALE BULKHEAD PCB EDGE Min Qty: 1 Lead time: 15 Weeks Container: Tray |
87 In Stock |
|
$79.6043 / $98.7800 | Buy Now |
DISTI #
ASV1521-00009
|
Heilind Electronics | 2.92MM FEMALE BULKHEAD PCB EDG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.92mm Female Bulkhead PCB Edge Launch Connector, 4 Leg RoHS: Compliant |
20 In Stock |
|
$70.4700 / $91.3800 | Buy Now |
DISTI #
74492018
|
Verical | Conn 2.92mm 0Hz to 40GHz 50Ohm Solder ST Edge Mount F Gold Over Nickel Tray Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 19 |
|
$106.8600 / $118.7940 | Buy Now |
DISTI #
ASV1521-00009
|
Interstate Connecting Components | 2.92MM FEMALE BULKHEAD PCB EDG | 0 |
|
Buy Now | |
DISTI #
1521-00009
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$65.1100 / $75.2400 | Buy Now |
|
Master Electronics | 2.92mm Female Bulkhead PCB Edge Launch Connector, 4 Leg RoHS: Compliant |
20 In Stock |
|
$70.4700 / $91.3800 | Buy Now |