Part Details for 1521-00010 by Amphenol SV Microwave
Overview of 1521-00010 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1521-00010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5522
|
Newark | 2.92Mm Female Bulkhead Pcb Edge Launch Connector, .062" Pcb Thickness/Individual With Bulk Piece Parts - Tray (Pack Fill Qty: 50) - (Bulk Piece Parts: 1X O-Ring (P/N: Tbd), 1X Lockwasher (P/N: Tbd), 1X Hex Nut (P/N: Tbd)) |Amphenol Sv Microwave 1521-00010 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.0200 / $102.8600 | Buy Now |
DISTI #
1678-1521-00010-ND
|
DigiKey | 2.92MM FEMALE BULKHEAD PCB EDGE Min Qty: 1 Lead time: 15 Weeks Container: Tray |
46 In Stock |
|
$71.1637 / $88.3100 | Buy Now |
DISTI #
ASV1521-00010
|
Heilind Electronics | 2.92MM FEMALE BULKHEAD PCB EDG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.92mm Female Bulkhead PCB Edge Launch Connector, .062" PCB Thickness RoHS: Compliant | 0 |
|
$63.0000 / $168.1400 | Buy Now |
DISTI #
ASV1521-00010
|
Interstate Connecting Components | 2.92MM FEMALE BULKHEAD PCB EDG | 0 |
|
Buy Now | |
DISTI #
1521-00010
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$58.2000 / $67.2500 | Buy Now |