-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN 2.92MM JCK STR 50OHM EDGEMT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9180
|
Newark | Rf Connector, 2.92Mm Jack, 50 Ohm, Pcb, Connector Type:2.92Mm Connector, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 1521-60051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$13.2800 | Buy Now |
DISTI #
43AC7675
|
Newark | Rf Coaxial, 2.92Mm Jack, 50 Ohm, Pcb, Connector Type:2.92Mm Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 1521-60051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$35.0000 | Buy Now |
DISTI #
42AC0325
|
Newark | Rf Coaxial, 2.92Mm Jack, 50 Ohm, Pcb, Connector Type:2.92Mm Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Contact Rohs Compliant: Yes |Amphenol Sv Microwave 1521-60051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7600 / $49.5100 | Buy Now |
DISTI #
1521-60051-ND
|
DigiKey | CONN 2.92MM JCK STR 50OHM EDGEMT Min Qty: 1 Lead time: 15 Weeks Container: Bag |
558 In Stock |
|
$48.0559 / $59.6300 | Buy Now |
DISTI #
ASV1521-60051
|
Heilind Electronics | 2.92MM FEMALE EDGE LAUNCH CONN INDIVIDUAL BAG | Americas - 8 in Stock |
|
$40.0244 / $52.8349 | Buy Now |
|
Onlinecomponents.com | 2.92mm Female PCB Edge Launch Connector (.062" PCB Thickness) RoHS: Compliant |
30 In Stock |
|
$37.1300 / $57.3600 | Buy Now |
DISTI #
ASV1521-60051
|
Interstate Connecting Components | 2.92MM FEMALE EDGE LAUNCH CONN INDIVIDUAL BAG | 24 |
|
$40.0244 / $52.8349 | Buy Now |
DISTI #
1521-60051
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$37.8000 / $45.4200 | Buy Now |
DISTI #
2787933
|
element14 Asia-Pacific | RF COAXIAL, 2.92MM JACK, 50 OHM, PCB RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$48.2499 / $59.8739 | Buy Now |
DISTI #
2787933
|
Farnell | RF COAXIAL, 2.92MM JACK, 50 OHM, PCB RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 50 |
|
$40.3957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1521-60051
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
1521-60051
Amphenol SV Microwave
CONN 2.92MM JCK STR 50OHM EDGEMT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body/Shell Style | JACK | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERIMIDE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.25 |