Part Details for 152100-1803 by ITT Interconnect Solutions
Overview of 152100-1803 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1803-ALC | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
D1803-ALB | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
D1803- | Coilcraft Inc | Power inductor, for Marvell 88MD, shielded, SMT, RoHS |
Price & Stock for 152100-1803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M1764
|
Newark | Rack & Panel |Itt Cannon 152100-1803 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$769.8900 / $848.0800 | Buy Now |
DISTI #
152100-1803
|
Avnet Americas | 152100-1803 - Bulk (Alt: 152100-1803) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$279.9375 / $1,112.7195 | Buy Now |
DISTI #
965-152100-1803
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$869.6600 | Order Now |
DISTI #
ITT152100-1803
|
Heilind Electronics | 152100-1803 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$722.0600 / $1,804.4100 | Buy Now |
DISTI #
ITT152100-1803
|
Interstate Connecting Components | 152100-1803 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$722.0600 / $1,804.4100 | Buy Now |