There are no models available for this part yet.
Overview of 152100 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021521-00006T4LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 6 positions, 1.27mm (0.500in) pitch. | |
20021521-00030T8LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 30 positions, 1.27mm (0.500in) pitch. | |
20021521-00060T4LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 60 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 152100 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
152100-ND
|
DigiKey | CONN SMC PLUG STR 50OHM SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$12.6601 / $24.5500 | Buy Now | |
DISTI #
152100
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 152100 by Amphenol RF
Part Data Attributes for 152100 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|