-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15210322401333-ND
|
DigiKey | HAR-FLEX STRAIGHT FEMALE 6.25MM, Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
15210322401333
|
TME | Connector: PCB to PCB, female, PIN: 32, 1.27mm, har-flex®, 2.3A, SMT Min Qty: 1 | 0 |
|
$6.8700 / $8.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15210322401333
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15210322401333
HARTING Technology Group
Board Stacking Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 |
This table gives cross-reference parts and alternative options found for 15210322401333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15210322401333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSSH-116-D-10-GT-LT-LF | Board Stacking Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 15210322401333 vs BSSH-116-D-10-GT-LT-LF |
BSSH-116-D-06-T-LF | Board Stacking Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 15210322401333 vs BSSH-116-D-06-T-LF |
BSSH-116-D-12-GT-LF | Board Stacking Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 15210322401333 vs BSSH-116-D-12-GT-LF |
AF2D-127-32-G-CMS-H4-P-T/A | Board Stacking Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | 15210322401333 vs AF2D-127-32-G-CMS-H4-P-T/A |
BSSH-116-D-16-H-LT-LF | Board Stacking Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 15210322401333 vs BSSH-116-D-16-H-LT-LF |
BSSH-116-D-04-GT-LF | Board Stacking Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 15210322401333 vs BSSH-116-D-04-GT-LF |
BSSH-116-D-08-F-LF | Board Stacking Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 15210322401333 vs BSSH-116-D-08-F-LF |
AXK5F32345P | Board Stacking Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Panasonic Electronic Components | 15210322401333 vs AXK5F32345P |
BSSH-116-D-02-H-LT-LF | Board Stacking Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 15210322401333 vs BSSH-116-D-02-H-LT-LF |
BSSH-116-D-02-T-LF | Board Stacking Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 15210322401333 vs BSSH-116-D-02-T-LF |