-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5545
|
Newark | Connector, Smc, Plug, 50 Ohm, Cable, Connector Type:Smc Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg174/U, Rg188A/U, Rg316/U, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 152107 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$9.2200 / $11.4400 | Buy Now |
DISTI #
ACX1504-ND
|
DigiKey | CONN SMC PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
89 In Stock |
|
$5.9004 / $9.9100 | Buy Now |
DISTI #
70032148
|
RS | Connector rf coaxial smc rt angle plug solder/crimp for rg174 316 lmr100 cable | Amphenol RF 152107 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 424 |
|
$7.6700 / $9.9600 | Buy Now |
DISTI #
AMR152107
|
Heilind Electronics | SMC RT CABLE PLG,RG174-50 | Americas - 1470 in Stock180 On Order |
|
$7.2344 / $8.3175 | Buy Now |
|
Onlinecomponents.com | RF Connector - SMC Right Angle Crimp Plug for RG-174 RG-316 LMR-100 50 Ohms RoHS: Compliant |
223 In Stock 500 On Order |
|
$5.7600 / $9.7000 | Buy Now |
DISTI #
152107
|
TME | Plug, SMC, female, angled 90°, 50Ω, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$7.5500 / $10.7300 | RFQ |
DISTI #
AMR152107
|
Interstate Connecting Components | SMC RT CABLE PLG,RG174-50 | 44154 On Order |
|
$7.2344 / $8.3175 | Buy Now |
DISTI #
Amphenol RF 152107
|
PEI Genesis | SMC M RA CRMP RG174 50OHM | 0 |
|
Buy Now | |
|
Powell Electronics | SMC Right Angle Cable Plug 50 Ohm Min Qty: 100 | 832 |
|
$5.7800 / $7.4800 | Buy Now |
|
Master Electronics | RF Connector - SMC Right Angle Crimp Plug for RG-174 RG-316 LMR-100 50 Ohms RoHS: Compliant |
223 In Stock 500 On Order |
|
$5.7600 / $9.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy