Part Details for 152134 by Amphenol Corporation
Overview of 152134 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 152134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
152134
|
Avnet Americas | Conn SMC PL 0Hz to 10GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 152134) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$5.1162 | Buy Now |
DISTI #
523-152134
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC STRT CABLE PLUG RG58 50 OHM GOLD RoHS: Compliant | 150 |
|
$6.6900 / $11.2400 | Buy Now |
|
Quest Components | 20 |
|
$17.9450 / $21.8250 | Buy Now | |
DISTI #
152134
|
Avnet Abacus | Conn SMC PL 0Hz to 10GHz 50Ohm Crimp ST Cable Mount Gold (Alt: 152134) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 152134
152134 CAD Models
152134 Part Data Attributes
|
152134
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
152134
Amphenol Corporation
RF SMC Connector, Female, Cable Mount, Crimp Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLE: RG-58/U | |
Body/Shell Style | PLUG | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER |