Part Details for 1521371 (ALTERNATE: SACC-MINMS-5CON-PG13) by Phoenix Contact
Overview of 1521371 (ALTERNATE: SACC-MINMS-5CON-PG13) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1521371 (ALTERNATE: SACC-MINMS-5CON-PG13)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71323045
|
RS | Circular connector, Plug, Male Pins, 5 position, 9A, 250V | Phoenix Contact 1521371 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$36.2700 / $43.4400 | RFQ |