Part Details for 1521371 by Phoenix Contact
Overview of 1521371 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1521371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17129-ND
|
DigiKey | CONN PLUG MALE 5POS GOLD SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$35.9800 | Buy Now |
DISTI #
651-1521371
|
Mouser Electronics | Standard Circular Connector SACC-MINMS-5CON-PG13 RoHS: Compliant | 7 |
|
$35.2500 / $35.2600 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 5-position - Plug straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg13,5 - external cable diameter 10 mm ... 12 mm - Contact 3 capacitive RoHS: Compliant | 0 |
|
$35.6400 / $45.2700 | Buy Now |
DISTI #
000000000002142099
|
Sager | Standard Circular Connector SACC-MINMS-5CON-PG13 Min Qty: 1 | 0 |
|
$43.2900 / $48.4800 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 800 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 5-position - Plug straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg13,5 - external cable diameter 10 mm ... 12 mm - Contact 3 capacitive RoHS: Compliant | 0 |
|
$35.6400 / $45.2700 | Buy Now |
Part Details for 1521371
1521371 CAD Models
1521371 Part Data Attributes
|
1521371
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1521371
Phoenix Contact
Circular Connector, 5 Contact(s), Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |