Part Details for 152140 by Amphenol Corporation
Overview of 152140 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 152140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
152140
|
Avnet Americas | Conn SMC RCP 0Hz to 10GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 152140) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
152140
|
Avnet Americas | Conn SMC RCP 0Hz to 10GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 152140) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$5.0000 / $7.7500 | Buy Now |
DISTI #
523-152140
|
Mouser Electronics | RF Connectors / Coaxial Connectors BLK RECEPT GOLD RoHS: Compliant | 256 |
|
$6.1700 / $9.9800 | Buy Now |
DISTI #
152140
|
Avnet Americas | Conn SMC RCP 0Hz to 10GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 152140) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$5.0000 / $7.7500 | Buy Now |
DISTI #
152140
|
Avnet Americas | Conn SMC RCP 0Hz to 10GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 152140) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 152140
152140 CAD Models
152140 Part Data Attributes:
|
152140
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
152140
Amphenol Corporation
RF SMC Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.429 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF SMC CONNECTOR | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |