Part Details for 1521465 by Phoenix Contact
Overview of 1521465 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1521465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1521465-ND
|
DigiKey | CONN PLUG MALE 3POS GOLD SCREW Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4 In Stock |
|
$32.0100 | Buy Now |
DISTI #
651-1521465
|
Mouser Electronics | Standard Circular Connector SACC-MINMR-3CON-PG 9 RoHS: Compliant | 0 |
|
$30.6300 / $38.0300 | Order Now |
|
Onlinecomponents.com | Connector - Universal - 3-position - Plug angled 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm - Contact 1 leading RoHS: Compliant |
12 In Stock |
|
$30.7300 / $38.0200 | Buy Now |
DISTI #
000000000002142108
|
Sager | Standard Circular Connector SACC-MINMR-3CON-PG 9 Min Qty: 1 | 0 |
|
$38.5100 / $44.9200 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 950 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 3-position - Plug angled 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm - Contact 1 leading RoHS: Compliant |
12 In Stock |
|
$30.7300 / $38.0200 | Buy Now |
Part Details for 1521465
1521465 CAD Models
1521465 Part Data Attributes
|
1521465
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1521465
Phoenix Contact
Circular Connector, 3 Contact(s), Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |