-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6977
|
Newark | Har-Flex Straight Female 9.05Mm, 24Pin, Pl1, 280Pcs |Harting 15220242601000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,618.8800 / $2,652.7000 | Buy Now |
DISTI #
1195-15220242601000TR-ND
|
DigiKey | HAR-FLEX STRAIGHT FEMALE 9.05MM, Min Qty: 280 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9132 | Buy Now |
DISTI #
617-15220242601000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex straight female 9.05mm, 24pin, PL1 RoHS: Compliant | 0 |
|
$5.0700 / $5.9200 | Order Now |
DISTI #
74751770
|
RS | har-flex straight female 9.05mm, 24pin, PL1, 280pcs | HARTING 15220242601000 RoHS: Compliant Min Qty: 1 Package Multiple: 280 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1,806.4000 | RFQ |
DISTI #
73277041
|
RS | har-flex straight female 9.05mm, 24pin, PL1, 280pcs | HARTING 15220242601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,303.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,290.2900 | Buy Now |
DISTI #
HRT15220242601000
|
Heilind Electronics | HAR-FLEX STRAIGHT FEMALE 9.05M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15220242601000
|
TME | Connector: PCB to PCB, female, PIN: 24, 1.27mm, har-flex®, 2.3A, SMT Min Qty: 1 | 0 |
|
$999.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15220242601000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15220242601000
HARTING Technology Group
Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.291 inch | |
Body Depth | 0.356 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4864 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
Withdrawl Force-Min | .5004 N |