Part Details for 1522150 by Phoenix Contact
Overview of 1522150 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for 1522150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1522150-ND
|
DigiKey | CBL CIRC 6POS MALE TO WIRE 9.84' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$26.3030 / $32.6500 | Buy Now |
DISTI #
651-1522150
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-6P-M 8MR / 3,0-PUR RoHS: Compliant | 2 |
|
$26.3000 / $32.4400 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 6-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M8 - on free cable end - cable length: 3 m RoHS: Compliant | 0 |
|
$27.2700 / $34.5800 | Buy Now |
DISTI #
000000000002142118
|
Sager | Sensor Cables / Actuator Cables SAC-6P-M 8MR / 3,0-PUR Min Qty: 1 | 0 |
|
$33.0700 / $38.5800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 740 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 6-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M8 - on free cable end - cable length: 3 m RoHS: Compliant | 0 |
|
$27.2700 / $34.5800 | Buy Now |
Part Details for 1522150
1522150 CAD Models
1522150 Part Data Attributes:
|
1522150
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1522150
Phoenix Contact
Circular Connector, 6 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |