Part Details for 152240-0110-GB by 3M Interconnect
Overview of 152240-0110-GB by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152240-0110-GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H8648
|
Newark | Header Connector, cable Mount, plug,40 Contacts, skt,0.079 Pitch, idc Terminal Rohs Compliant: Yes |3M 152240-0110-GB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 / $4.8000 | Buy Now |
DISTI #
MTA40A-ND
|
DigiKey | CONN RCPT 40POS IDC 28AWG GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
376 In Stock |
|
$4.4779 / $7.6800 | Buy Now |
DISTI #
517-152240-0110-GB
|
Mouser Electronics | Headers & Wire Housings WIREMT 2MM SKT 40 POSITIONS RoHS: Compliant | 555 |
|
$4.4700 / $7.6800 | Buy Now |
DISTI #
152240-0110-GB
|
TTI | Headers & Wire Housings WIREMT 2MM SKT 40 POSITIONS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$4.4300 / $5.1700 | Buy Now |