Part Details for 1522516 by Phoenix Contact
Overview of 1522516 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1522516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7283
|
Newark | Sensor Cord, 8P, M12 Plug-Free End, 5M, Connector To Connector:M12 Straight Plug To Free End, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:-, Svhc:Lead (15-Jan-2019), Connector Type A:M12 Sensor Straight 8 Rohs Compliant: Yes |Phoenix Contact 1522516 (Alternate Part Number: 4017918957377 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2500 / $34.8500 | Buy Now |
DISTI #
277-4591-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$38.5300 | Buy Now |
DISTI #
651-1522516
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P-M12MS / 5,0-PUR RoHS: Compliant | 3 |
|
$37.3400 / $46.7100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on free cable end - cable length: 5 m RoHS: Compliant | 0 |
|
$38.9500 / $49.4700 | Buy Now |
DISTI #
1522516
|
TTI | Sensor Cables / Actuator Cables SAC-8P-M12MS / 5,0-PUR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.4900 / $40.2800 | Buy Now |
DISTI #
000000000001488493
|
Sager | Sensor Cables / Actuator Cables SAC-8P-M12MS / 5,0-PUR Min Qty: 1 | 0 |
|
$47.3000 / $52.9800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1800 |
|
RFQ | |
DISTI #
2503982
|
element14 Asia-Pacific | SENSOR CORD, 8P, M12 PLUG-FREE END, 5M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$39.7077 / $49.3025 | Buy Now |
DISTI #
2503982
|
Farnell | SENSOR CORD, 8P, M12 PLUG-FREE END, 5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$24.8367 / $28.4543 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on free cable end - cable length: 5 m RoHS: Compliant | 0 |
|
$38.9500 / $49.4700 | Buy Now |
Part Details for 1522516
1522516 CAD Models
1522516 Part Data Attributes:
|
1522516
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1522516
Phoenix Contact
Circular Connector, 8 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |