Part Details for 1522888D (ALTERNATE: SAC-8P- 5 0-PUR/M12FS SH) by Phoenix Contact
Overview of 1522888D (ALTERNATE: SAC-8P- 5 0-PUR/M12FS SH) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1522888D (ALTERNATE: SAC-8P- 5 0-PUR/M12FS SH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71256728
|
RS | Cable Assembly, M12 Female, Straight, 8 Positions, 5m, M12 Cordset Series | Phoenix Contact 1522888D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$76.5600 / $86.0200 | Buy Now |