Part Details for 1522969 by Phoenix Contact
Overview of 1522969 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1522969
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1522969-ND
|
DigiKey | CIRC CBL 8POS RCPT TO PLUG 0.98' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$76.4600 | Buy Now |
DISTI #
651-1522969
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P-M12MS/ 0.3- PUR/M12FS SH RoHS: Compliant | 15 |
|
$76.4600 / $90.8100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 0.3 m RoHS: Compliant |
9 In Stock |
|
$74.6100 / $96.2100 | Buy Now |
DISTI #
83676573
|
Verical | Cable Assembly Circular 0.3m 24AWG M12 Circular to M12 Circular 8 to 8 Straight to Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2427 | Americas - 8 |
|
$99.9700 / $125.0730 | Buy Now |
DISTI #
000000000001488526
|
Sager | Sensor Cables / Actuator Cables SAC-8P-M12MS/ 0.3- PUR/M12FS SH Min Qty: 1 | 0 |
|
$91.9900 / $103.0300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 900 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 0.3 m RoHS: Compliant |
9 In Stock |
|
$74.6100 / $96.2100 | Buy Now |