Part Details for 1522H4-50000KWVDTSTL by HCI
Overview of 1522H4-50000KWVDTSTL by HCI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1522H4-50000KWVDTSTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.8V~3.3V ��10ppm 50MHz HCMOS SMD2520-4P Oscillators ROHS | 2808 |
|
$0.2383 / $0.3407 | Buy Now |
|
LCSC | 1.8V3.3V 10ppm 10ppm 50MHz HCMOS SMD2520-4P Oscillators ROHS | 2808 |
|
$0.2311 / $0.3303 | Buy Now |