Part Details for 15230007 by nVent Schroff
Overview of 15230007 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15230007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X5719
|
Newark | Novastar 20U 553W 600D 7021 |Nvent Schroff 15230007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$962.5400 / $1,210.2600 | Buy Now |
DISTI #
1439-15230007-ND
|
DigiKey | NOVASTAR 20U 553W 600D 7021 Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,115.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$764.0000 | Buy Now |
DISTI #
15230007
|
Avnet Abacus | Cabinet without Doors Aluminum Gray 20 Height IP20 (Alt: 15230007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |