There are no models available for this part yet.
Overview of 15230016 by nVent Schroff
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 15230016 by nVent Schroff
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27X5728
|
Newark | Novastar 43U 553W 800D 7021 |Nvent Schroff 15230016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,865.8700 / $2,241.7300 | Buy Now | |
DISTI #
1439-15230016-ND
|
DigiKey | NOVASTAR 43U 553W 800D 7021 Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,055.0400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,450.0000 | Buy Now | ||
DISTI #
15230016
|
Avnet Abacus | 19-Inch Cabinet Light Grey/Black Grey IP20 400kg 43U (Alt: 15230016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |