-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0407
|
Newark | Pcb Receptacle, Btb, 16Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Connector Mounting:Surface Mount, Product Range:Har-Flex Series Rohs Compliant: Yes |Harting 15230162601000 RoHS: Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.2400 / $5.7300 | Buy Now |
DISTI #
1195-15230162601000CT-ND
|
DigiKey | HAR-FLEX STR F 13.65MM 16P PL1 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
523 In Stock |
|
$3.5520 / $7.6900 | Buy Now |
DISTI #
617-15230162601000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex straight female 13.65mm, 16pin, PL1 RoHS: Compliant | 546 |
|
$3.5100 / $5.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$548.2300 | Buy Now |
DISTI #
HRT15230162601000
|
Heilind Electronics | HAR-FLEX STRAIGHT FEMALE 13.65 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15230162601000
|
TTI | Board to Board & Mezzanine Connectors har-flex straight female 13.65mm, 16pin, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$739.2800 / $800.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy