Part Details for 152306-5 by TE Connectivity
Overview of 152306-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152306-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-152306-5
|
Mouser Electronics | Headers & Wire Housings 10 WAY COMBO HSG.NAT RoHS: Not Compliant | 0 |
|
$0.5370 | Order Now |
DISTI #
152306-5
|
TTI | Headers & Wire Housings 10 WAY COMBO HSG.NAT Min Qty: 19000 Package Multiple: 19000 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 152306-5
152306-5 CAD Models
152306-5 Part Data Attributes
|
152306-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
152306-5
TE Connectivity
CONNECTOR, 10 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMBOLINE, COMPATIBLE CONTACTS: 170086-1; 170087-1; 170090-1; 170109-1 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 1-153374-0 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Total Number of Contacts | 10 |