Part Details for 15230682401333 by HARTING Technology Group
Overview of 15230682401333 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 15230682401333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15230682401333
|
TME | Connector: PCB to PCB, female, PIN: 68, 1.27mm, har-flex®, 2.3A, SMT Min Qty: 1 | 0 |
|
$28.2200 / $35.7500 | RFQ |
Part Details for 15230682401333
15230682401333 CAD Models
15230682401333 Part Data Attributes
|
15230682401333
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15230682401333
HARTING Technology Group
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR |