Part Details for 1523434 by Phoenix Contact
Overview of 1523434 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1523434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0584
|
Newark | Sensor Cable, Flush, M12 Sensor Straight 4 Position Receptacle, Free/Stripped End, 500 Mm Rohs Compliant: Yes |Phoenix Contact 1523434 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7100 / $27.0100 | Buy Now |
DISTI #
277-2693-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
246 In Stock |
|
$17.7700 | Buy Now |
DISTI #
651-1523434
|
Mouser Electronics | Circular Metric Connectors Sensor/Actuator flush-type socket RoHS: Compliant | 212 |
|
$17.3400 / $24.0400 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - Universal - 4-position - Socket - straight - M12-SPEEDCON - A-coded - Front mounting - M16 x 1.5 - Individual wires - cable length: 0.5 m - 0.34 mm² - TPE litz wire RoHS: Compliant |
100 On Order |
|
$16.8400 / $24.9600 | Buy Now |
DISTI #
1523434
|
TTI | Circular Metric Connectors Sensor/Actuator flush-type socket RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$23.5900 / $26.5700 | Buy Now |
DISTI #
000000000002142147
|
Sager | Circular Metric Connectors Sensor/Actuator flush-type socket Min Qty: 1 | 0 |
|
$18.5100 / $27.7600 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 670 |
|
RFQ | |
DISTI #
2313675
|
element14 Asia-Pacific | CABLE ASSY, M12 RCPT TO WIRE, 4P, 0.5M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.5552 / $23.0333 | Buy Now |
DISTI #
2313675
|
Farnell | CABLE ASSY, M12 RCPT TO WIRE, 4P, 0.5M RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$12.7018 / $15.0739 | Buy Now |
|
Master Electronics | Flush-type connector - Universal - 4-position - Socket - straight - M12-SPEEDCON - A-coded - Front mounting - M16 x 1.5 - Individual wires - cable length: 0.5 m - 0.34 mm² - TPE litz wire RoHS: Compliant |
100 On Order |
|
$16.8400 / $24.9600 | Buy Now |
Part Details for 1523434
1523434 CAD Models
1523434 Part Data Attributes:
|
1523434
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1523434
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |