Part Details for 1524200 by Phoenix Contact
Overview of 1524200 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1524200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8373-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 4.92' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$19.9955 / $24.8200 | Buy Now |
DISTI #
651-1524200
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-Y/2X 1.5-PUR SCO RoHS: Compliant | 6 |
|
$19.9900 / $24.8200 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 SPEEDCON - A-coded - on free cable end and free cable end - cable length: 1.5 m RoHS: Compliant | 9 Factory Stock |
|
$20.4600 / $25.8000 | Buy Now |
DISTI #
000000000001168788
|
Sager | Sensor Cables / Actuator Cables SAC-3P-Y/2X 1.5-PUR SCO Min Qty: 1 | 0 |
|
$25.1400 / $29.3300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 410 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 SPEEDCON - A-coded - on free cable end and free cable end - cable length: 1.5 m RoHS: Compliant | 9 Factory Stock |
|
$20.4600 / $25.8000 | Buy Now |
Part Details for 1524200
1524200 CAD Models
1524200 Part Data Attributes
|
1524200
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1524200
Phoenix Contact
Circular Connector, 3 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |