Part Details for 1524336 by Phoenix Contact
Overview of 1524336 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1524336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1524336-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 49.2' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.1200 | Buy Now |
DISTI #
651-1524336
|
Mouser Electronics | Ethernet Cables / Networking Cables SAC-4P-M12MSD/ 15,0-933 RoHS: Compliant | 0 |
|
$99.4300 / $107.1200 | Order Now |
|
Onlinecomponents.com | Bus system cable - PROFINET CAT5 (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M12 - D-coded - on free cable end - cable length: 15 m RoHS: Compliant | 0 |
|
$87.9800 / $113.4600 | Buy Now |
DISTI #
000000000002966447
|
Sager | Ethernet Cables / Networking Cables SAC-4P-M12MSD/ 15,0-933 Min Qty: 1 | 0 |
|
$108.4800 / $121.5000 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 800 |
|
RFQ | |
|
Master Electronics | Bus system cable - PROFINET CAT5 (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M12 - D-coded - on free cable end - cable length: 15 m RoHS: Compliant | 0 |
|
$87.9800 / $113.4600 | Buy Now |
Part Details for 1524336
1524336 CAD Models
1524336 Part Data Attributes:
|
1524336
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1524336
Phoenix Contact
Circular Connector, 4 Contact(s), Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |