Part Details for 1524381 by Phoenix Contact
Overview of 1524381 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1524381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16556-ND
|
DigiKey | CBL 4POS MALE TO MALE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$67.9211 / $83.8500 | Buy Now |
DISTI #
651-1524381
|
Mouser Electronics | Ethernet Cables / Networking Cables SAC-4P-M12MSD/ 5,0-933/M12MSD RoHS: Compliant | 0 |
|
$67.9200 / $83.8500 | Order Now |
|
Onlinecomponents.com | Bus system cable - PROFINET CAT5 (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M12 - D-coded - on Plug straight M12 - D-coded - cable length: 5 m RoHS: Compliant |
2 In Stock |
|
$79.9500 / $121.9200 | Buy Now |
DISTI #
000000000002966452
|
Sager | Ethernet Cables / Networking Cables SAC-4P-M12MSD/ 5,0-933/M12MSD Min Qty: 1 | 0 |
|
$84.9200 / $95.1100 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 1500 |
|
RFQ | |
DISTI #
3251939
|
Farnell | SENSOR CORD, 4P M12 PLUG- M12 PLUG, 5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$69.9387 | Buy Now |
|
Master Electronics | Bus system cable - PROFINET CAT5 (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M12 - D-coded - on Plug straight M12 - D-coded - cable length: 5 m RoHS: Compliant |
2 In Stock |
|
$79.9500 / $121.9200 | Buy Now |