-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7160
|
Newark | Har-Flex Angled Female, 8Pin, Pl1, 560Pcs |Harting 15250082601000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1,117.4100 / $1,160.3800 | Buy Now |
DISTI #
1195-15250082601000CT-ND
|
DigiKey | HAR-FLEX ANGLED FEMALE, 8PIN, PL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1085 In Stock |
|
$2.0928 / $3.8500 | Buy Now |
DISTI #
617-15250082601000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex angled female, 8pin, PL1 RoHS: Compliant | 0 |
|
$2.0900 / $2.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$1,116.2900 | Buy Now |
DISTI #
HRT15250082601000
|
Heilind Electronics | HAR-FLEX ANGLED FEMALE, 8PIN, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15250082601000
|
TME | Connector: PCB to PCB, female, PIN: 8, 1.27mm, har-flex®, -55÷125°C Min Qty: 1 | 0 |
|
$1,216.6800 / $1,533.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15250082601000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15250082601000
HARTING Technology Group
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Board Mounting Option | PEG | |
Body Breadth | 0.146 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 15250082601000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15250082601000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15250086601333 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | HARTING Technology Group | 15250082601000 vs 15250086601333 |