Part Details for 1525010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1525010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1525010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1525010000
|
Avnet Americas | Conn Wire to Board HDR 11 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1525010000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Wire to Board HDR 11 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
17 In Stock |
|
$2.4900 / $6.9800 | Buy Now |
DISTI #
1525010000
|
Avnet Americas | Conn Wire to Board HDR 11 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1525010000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1525010000
|
Avnet Abacus | Conn Wire to Board HDR 11 POS 5.08mm Solder ST Thru-Hole (Alt: 1525010000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 11 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
17 In Stock |
|
$2.4900 / $6.9800 | Buy Now |