-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7164
|
Newark | Har-Flex Angled Female, 20Pin, Pl2, 560Pcs |Harting 15250206601000 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3300 / $5.1000 | Buy Now |
DISTI #
15250206601000-ND
|
DigiKey | HAR-FLEX ANGLED FEMALE, 20PIN, P Min Qty: 560 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6268 | Buy Now |
DISTI #
617-15250206601000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex angled female, 20pin, PL2 RoHS: Compliant | 0 |
|
$4.3000 / $4.6300 | Order Now |
DISTI #
74751793
|
RS | har-flex angled female, 20pin, PL2, 560pcs | HARTING 15250206601000 RoHS: Compliant Min Qty: 1 Package Multiple: 560 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2,516.0300 | RFQ |
DISTI #
73277055
|
RS | har-flex angled female, 20pin, PL2, 560pcs | HARTING 15250206601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,920.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2,082.2800 | Buy Now |
DISTI #
HRT15250206601000
|
Heilind Electronics | HAR-FLEX ANGLED FEMALE, 20PIN, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15250206601000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15250206601000
HARTING Technology Group
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |
This table gives cross-reference parts and alternative options found for 15250206601000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15250206601000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15250205601000 | Board Stacking Connector | HARTING Technology Group | 15250206601000 vs 15250205601000 |