Part Details for 1525555 by Phoenix Contact
Overview of 1525555 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1525555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1525555-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.5300 | Buy Now |
DISTI #
651-1525555
|
Mouser Electronics | Sensor Cables / Actuator Cables SACCEC-M12MSB-2C ON-M16/0,5-910 RoHS: Compliant | 0 |
|
$63.4000 / $73.5300 | Order Now |
|
Onlinecomponents.com | Bus system flush-type plug - PROFIBUS - 2-pos. - M12 - shielded - B-coded - front/screw mounting with M16 thread - with 0.5 m bus cable - 2 x 0.25 mm² RoHS: Compliant | 0 |
|
$59.8200 / $77.8800 | Buy Now |
DISTI #
000000000001488549
|
Sager | Sensor Cables / Actuator Cables SACCEC-M12MSB-2C ON-M16/0,5-910 Min Qty: 1 | 0 |
|
$74.4600 / $83.4000 | Buy Now |
|
Dynamic Solutions GmbH | Bus system flat-type plug | 1800 |
|
RFQ | |
DISTI #
3237474
|
Farnell | SENSOR CORD, 2P M12 PLUG-FREE END, 500MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$31.1375 | Buy Now |
|
Master Electronics | Bus system flush-type plug - PROFIBUS - 2-pos. - M12 - shielded - B-coded - front/screw mounting with M16 thread - with 0.5 m bus cable - 2 x 0.25 mm² RoHS: Compliant | 0 |
|
$59.8200 / $77.8800 | Buy Now |
Part Details for 1525555
1525555 CAD Models
1525555 Part Data Attributes
|
1525555
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1525555
Phoenix Contact
Circular Connector, 2 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |