Part Details for 1525717 by Phoenix Contact
Overview of 1525717 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1525717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1525717-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.8700 | Buy Now |
DISTI #
651-1525717
|
Mouser Electronics | Sensor Cables / Actuator Cables SACCEC-M12FS-5CON- M16/10,0-920 RoHS: Compliant | 0 |
|
$137.1300 / $139.8700 | Order Now |
|
Onlinecomponents.com | Bus system flush-type socket - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - front/screw mounting - with M16 thread - can be positioned - with 10 m bus cable - 2 x 0.2 mm², 2 x 0.32 mm² RoHS: Compliant | 0 |
|
$114.8800 / $148.1500 | Buy Now |
DISTI #
000000000005577029
|
Sager | Sensor Cables / Actuator Cables SACCEC-M12FS-5CON- M16/10,0-920 Min Qty: 1 | 0 |
|
$141.6500 / $158.6400 | Buy Now |
|
Dynamic Solutions GmbH | Bus system flat-type plug | 410 |
|
RFQ | |
|
Master Electronics | Bus system flush-type socket - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - front/screw mounting - with M16 thread - can be positioned - with 10 m bus cable - 2 x 0.2 mm², 2 x 0.32 mm² RoHS: Compliant | 0 |
|
$114.8800 / $148.1500 | Buy Now |
Part Details for 1525717
1525717 CAD Models
1525717 Part Data Attributes
|
1525717
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1525717
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |