Part Details for 1525911 by Phoenix Contact
Overview of 1525911 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for 1525911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1525911
|
Mouser Electronics | Sensor Cables / Actuator Cables SACCEC-M12FSB -2CON-M16/10-910 RoHS: Compliant | 0 |
|
$120.6900 / $131.8400 | Order Now |
|
Onlinecomponents.com | Bus system flush-type socket - PROFIBUS - 2-pos. - M12 - shielded - B-coded - front/screw mounting with M16 thread - with 10 m bus cable - 2 x 0.25 mm² RoHS: Compliant | 0 |
|
$108.2900 / $139.6400 | Buy Now |
DISTI #
000000000002142167
|
Sager | Sensor Cables / Actuator Cables SACCEC-M12FSB -2CON-M16/10-910 Min Qty: 1 | 0 |
|
$133.5200 / $149.5300 | Buy Now |
|
Dynamic Solutions GmbH | Bus system flat-type plug | 550 |
|
RFQ | |
|
Master Electronics | Bus system flush-type socket - PROFIBUS - 2-pos. - M12 - shielded - B-coded - front/screw mounting with M16 thread - with 10 m bus cable - 2 x 0.25 mm² RoHS: Compliant | 0 |
|
$108.2900 / $139.6400 | Buy Now |
Part Details for 1525911
1525911 CAD Models
1525911 Part Data Attributes
|
1525911
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1525911
Phoenix Contact
Circular Connector, 2 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |