Part Details for 1527810000 by Weidmüller Interface GmbH & Co. KG
Overview of 1527810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1527810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6059
|
Newark | Terminal Block Pluggable 16 Position, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:16Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Screw, Rated Current:19A Rohs Compliant: Yes |Weidmuller 1527810000 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1527810000
|
Avnet Americas | Conn Terminal Block SKT 16 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1527810000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 16 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant | 0 |
|
$8.6500 / $19.5200 | Buy Now |
DISTI #
80938699
|
Verical | Conn Terminal Block SKT 16 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 90 |
|
$8.2537 | Buy Now |
DISTI #
1527810000
|
Avnet Abacus | Conn Terminal Block SKT 16 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1527810000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S809200165933
|
Chip1Stop | Conn Terminal Block SKT 16 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant | 90 |
|
$11.3000 / $12.5000 | Buy Now |