Part Details for 1527919 by Phoenix Contact
Overview of 1527919 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1527919
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16559-ND
|
DigiKey | VALVE CONNECTOR 3POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9500 | Buy Now |
DISTI #
651-1527919
|
Mouser Electronics | Circular Metric Connectors SACC-V-3CON-PG9/ A-1L-SV 24V RoHS: Compliant | 59 |
|
$12.6000 / $14.1600 | Buy Now |
|
Onlinecomponents.com | Valve connectors - Universal - 3-position - Valve connector A - with 1 LED - connected with Varistor - Screw connection - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant | 212 Factory Stock |
|
$12.8300 / $17.4500 | Buy Now |
DISTI #
1527919
|
TTI | Circular Metric Connectors SACC-V-3CON-PG9/ A-1L-SV 24V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.0100 / $14.1600 | Buy Now |
DISTI #
SACCV3CONPG9/A1LSV
|
TME | Connector: valve connector, plug, form A, female, PIN: 3, 24V, 2+PE Min Qty: 1 | 0 |
|
$9.8600 / $12.7000 | RFQ |
DISTI #
000000000001488558
|
Sager | Circular Metric Connectors SACC-V-3CON-PG9/ A-1L-SV 24V Min Qty: 1 | 0 |
|
$15.5800 / $18.1700 | Buy Now |
|
Dynamic Solutions GmbH | Valve connectors | 1200 |
|
RFQ | |
|
Master Electronics | Valve connectors - Universal - 3-position - Valve connector A - with 1 LED - connected with Varistor - Screw connection - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant | 212 Factory Stock |
|
$12.8300 / $17.4500 | Buy Now |
|
Neutron USA | Valve connector, Type A, Female, 3pos, Screw, cable gland Pg9, Cable Dia: 6-8mm, SACC-V-3CON-PG9/A-1L-SV 24V | 50 |
|
$79.8800 | Buy Now |
Part Details for 1527919
1527919 CAD Models
1527919 Part Data Attributes
|
1527919
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1527919
Phoenix Contact
VALVE CONNECTOR 3POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |