Part Details for 1528154 (ALTERNATE: SACC-DSIV-M12FS-4CON-L180-SI) by Phoenix Contact
Overview of 1528154 (ALTERNATE: SACC-DSIV-M12FS-4CON-L180-SI) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1528154 (ALTERNATE: SACC-DSIV-M12FS-4CON-L180-SI)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71333998
|
RS | Circular connector, Receptacle, Female Sockets, 4 pos, 4A, 250V, M12-4 | Phoenix Contact 1528154 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2100 / $16.5300 | RFQ |