Part Details for 152884 by TE Connectivity
Overview of 152884 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152884
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1825
|
Newark | Terminals Ring 18-16Awg #6 Orange |Amp Te Connectivity 152884 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $3.6000 | Buy Now |
DISTI #
152884-ND
|
DigiKey | CONN RING CIRC 16-18AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1000 In Stock |
|
$1.6327 / $3.0900 | Buy Now |
DISTI #
152884
|
Avnet Americas | Ring Tongue Terminal 16-18AWG 20.45mm 7.14mm Tin Loose Piece - Bulk (Alt: 152884) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6118 | Buy Now |
DISTI #
571-152884
|
Mouser Electronics | Terminals RING 18-16AWG #6 ORANGE RoHS: Compliant | 1006 |
|
$1.6300 / $3.0900 | Buy Now |
DISTI #
70288353
|
RS | PIDG SERinsulated Tin Plated Crimp Ring Term, M3.5 Stud Size,18 to 16AWG, Orange | TE Connectivity 152884 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box | 0Box |
|
$1.6000 | Buy Now |
DISTI #
AMP152884
|
Heilind Electronics | 18-16 PIDG RT NO 6 STUD ORANG | Americas - 0 in Stock |
|
$1.9911 / $2.0208 | Buy Now |
|
Onlinecomponents.com | 18-16 PIDG RT NO 6 STUD ORANGE RoHS: Compliant |
6208 In Stock |
|
$1.8300 / $2.7600 | Buy Now |
DISTI #
16324214
|
Verical | Ring Tongue Terminal 16-18AWG Copper Orange 20.45mm Tin Loose RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 3795 |
|
$2.1100 / $3.3800 | Buy Now |
DISTI #
51508618
|
Verical | Ring Tongue Terminal 16-18AWG Copper Orange 20.45mm Tin Loose RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 2410 |
|
$2.7820 / $3.5880 | Buy Now |
Part Details for 152884
152884 CAD Models
152884 Part Data Attributes
|
152884
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
152884
TE Connectivity
18-16 PIDG RT NO 6 STUD ORANGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 152884
This table gives cross-reference parts and alternative options found for 152884. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152884, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320629 | PIDG RECT 22-16COMM 22-18MIL 6 | TE Connectivity | 152884 vs 320629 |
152879 | 18-16 PIDG R/T 1/4" STUD ORANG | TE Connectivity | 152884 vs 152879 |
325148 | PIDG RECT 22-16COMM 22-18MIL 2 | TE Connectivity | 152884 vs 325148 |
34541 | Fork Terminal, 1.65mm2 | TE Connectivity | 152884 vs 34541 |