-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2034
|
Newark | Har-Flex Female Idc Connector, Without Strain Relief, 12Pin, Pl1 |Harting 15290122501000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $3.8500 | Buy Now |
DISTI #
15290122501000-ND
|
DigiKey | HAR-FLEX FEMALE IDC CONNECTOR, W Min Qty: 1 Lead time: 11 Weeks Container: Tray |
146 In Stock |
|
$2.6947 / $4.6500 | Buy Now |
DISTI #
617-15290122501000
|
Mouser Electronics | Headers & Wire Housings har-flex female IDC connector, without strain relief, 12pin, PL1 RoHS: Compliant | 124 |
|
$2.6700 / $4.6500 | Buy Now |
DISTI #
71555991
|
RS | har-flex female IDC connector, without strain relief, 12pin, PL1 | HARTING 15290122501000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5600 / $4.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$2.3900 | Buy Now |
DISTI #
HRT15290122501000
|
Heilind Electronics | HAR-FLEX FEMALE IDC CONNE | Americas - 0 in Stock |
|
$2.6769 / $3.0667 | Buy Now |
DISTI #
15290122501000
|
TME | Connector: wire-board, female, 1.27mm, har-flex®, -55÷125°C, 2.3A Min Qty: 100 | 0 |
|
$3.5400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15290122501000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15290122501000
HARTING Technology Group
Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 12 |