Part Details for 15290180503000 by HARTING Technology Group
Overview of 15290180503000 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15290180503000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6994
|
Newark | Har-Flex Strain Relief For Idc Connector, 18Pin |Harting 15290180503000 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8280 / $1.1300 | Buy Now |
DISTI #
1195-15290180503000-ND
|
DigiKey | HAR-FLEX STRAIN RELIEF FOR IDC C Min Qty: 120 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9693 | Buy Now |
DISTI #
617-15290180503000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex strain relief for IDC connector, 18pin | 0 |
|
$0.5640 / $1.2200 | Order Now |
DISTI #
73277068
|
RS | har-flex strain relief for IDC connector, 18pin | HARTING 15290180503000 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 8 Weeks | 0 |
|
$0.5460 | Buy Now |
DISTI #
HRT15290180503000
|
Heilind Electronics | HAR-FLEX STRAIN RELIEF FOR IDC | Americas - 0 in Stock |
|
Buy Now |