-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15290242501000-ND
|
DigiKey | HAR-FLEX FEMALE IDC CONNECTOR, W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
200 In Stock |
|
$2.9436 / $5.0800 | Buy Now |
DISTI #
617-15290242501000
|
Mouser Electronics | Headers & Wire Housings har-flex female IDC connector, without strain relief, 24pin, PL1 RoHS: Compliant | 0 |
|
$3.4200 / $5.0800 | Order Now |
DISTI #
71556001
|
RS | har-flex female IDC connector, without strain relief, 24pin, PL1 | HARTING 15290242501000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5600 / $5.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$3.5900 | Buy Now |
DISTI #
HRT15290242501000
|
Heilind Electronics | HAR-FLEX FEMALE IDC CONNECTOR, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15290242501000
|
TME | Connector: wire-board, female, 1.27mm, har-flex®, -55÷125°C, 2.3A Min Qty: 100 | 0 |
|
$3.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy