-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK1138
|
Newark | Har-Flex Female Idc Connector, Without Strain Relief, 26Pin, Pl2 (Use Pl1 Version Instead) |Harting 15290266501000 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $7.0500 | Buy Now |
DISTI #
1195-15290266501000-ND
|
DigiKey | HAR-FLEX FEMALE IDC CONNECTOR, W Min Qty: 120 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8681 | Buy Now |
DISTI #
617-15290266501000
|
Mouser Electronics | Headers & Wire Housings har-flex female IDC connector, without strain relief, 26pin, PL2 (use PL1 version instead) | 0 |
|
$3.7300 / $6.3900 | Order Now |
DISTI #
73277072
|
RS | har-flexfemaleIDCconnector, withoutstrainrelief,26pin, PL2(usePL1instead) | HARTING 15290266501000 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 / $5.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 6 Weeks | 0 |
|
$3.4300 | Buy Now |
DISTI #
HRT15290266501000
|
Heilind Electronics | HAR-FLEX FEMALE IDC CONNECTOR, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15290266501000
|
TME | Connector: wire-board, female, 1.27mm, har-flex®, -55÷125°C, 2.3A Min Qty: 120 | 0 |
|
$3.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy